Available Replacements
Alternative Packaging
1241415-1 1241415-1 TE Connectivity / AMP Brand
1241415-1

TE Connectivity / AMP Brand

In Stock: 39

Minimum Order: 112

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241414-1

AMP MCP 6.3/4.8K, CONTACT, SWS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 6.3/4.8K, CONTACT, SWS
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • MCP Series
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 12414141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241414-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Stamped
Gender: SKT
Wire Size: 13-17 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241414-1 RoHS compliant?
Yes, 1241414-1 is RoHS compliant.
What is the lead time for 1241414-1?
The standard lead time for 1241414-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,075
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.2542
3,000
$0.2463
6,000
$0.2449
7,500
$0.2443
10,500
$0.2410
15,000
$0.2395
25,500 +
$0.2344
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!