Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241412-1

Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm, 2.00 - 2.70 mm
Search Keywords: 12414121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1241412-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1241412-1 RoHS compliant?
Yes, 1241412-1 is RoHS compliant.
What is the lead time for 1241412-1?
The standard lead time for 1241412-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,504
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2542
3,000
$0.2463
6,000
$0.2449
7,500
$0.2443
10,500
$0.2410
15,000
$0.2395
25,500 +
$0.2344
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!