- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1241406-3
1241406-3
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Receptacle
- Multiple Contact Point (MCP) Series
- Wire Range = 2.50-4.00² [13-11] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 3.30 - 4.50 mm
Search Keywords: 12414063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241406-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:Crimp
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1854
4,000
$0.1841
6,000
$0.1828
8,000
$0.1804
10,000
$0.1800
26,000
$0.1770
50,000
$0.1766
100,000 +
$0.1759
Click for Quote
Log in
to unlock special pricing