Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241404-1

Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 12414041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241404-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Contact Type: Signal
Gender: SKT
Wire Size: 13-17 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Pre-Tin
Maximum Current Rating: 24 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241404-1 RoHS compliant?
Yes, 1241404-1 is RoHS compliant.
What is the lead time for 1241404-1?
The standard lead time for 1241404-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,900
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2355
4,000
$0.2312
6,000
$0.2293
8,000
$0.2287
10,000
$0.2215
26,000
$0.2195
50,000
$0.2180
100,000 +
$0.2175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!