- Home ›
- All Products›
- 1241402-1
1241402-1
TE Connectivity / AMP Brand
AMP MCP 6.3/4.8K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 6.3/4.8K, CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Multiple Contact Point (MCP) Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 12414021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241402-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
1800 -
Crimp Type:F-Crimp
-
Packaging Quantity:1800
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:17 A
-
Packaging Method:Reel
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:LV214
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:4.8mm , 6.3mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
Order Increment:
1800
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,800
$0.1755
3,600
$0.1678
5,400
$0.1654
9,000
$0.1586
25,200
$0.1524
50,400
$0.1520
100,800 +
$0.1504
Click for Quote
Log in
to unlock special pricing