- Home ›
- All Products›
- 1241394-3
1241394-3
TE Connectivity / AMP Brand
AMP MCP 2.8K, CONTACT, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8K, CONTACT, SWS
Search Keywords: 12413943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241394-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Crimp Type:F-Crimp
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:15 A
-
Packaging Quantity:3500
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Thickness:.024 in, .031 in, .6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8K
-
Wire Contact Termination Area Plating Material:Silver
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,875
can ship 12/23/26
MOQ for In Stock Qty:
2625
MOQ for out of Stock Qty:
2625
31 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,625
$0.2816
5,250
$0.1733
7,875
$0.1372
10,500 +
$0.1344
Click for Quote
Log in
to unlock special pricing