- Home ›
- All Products›
- 1241392-3
1241392-3
TE Connectivity / AMP Brand
AMP MCP 2.8K, CONTACT, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMP MCP 2.8K, CONTACT, SWS
Search Keywords: 12413923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241392-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal & Splice Style:Receptacle
-
Typical Current Rating:8 A
-
Sealable:Yes
-
Contact Termination Area Plating Material:Silver (Ag)
-
Interface Plating:Silver (Ag)
-
Packaging Quantity:3500
-
Operating Temperature Range:-40 – 140 °C, -40 – 140 °F
-
Wire Size Search:.2 mm², .22 mm², .25 mm², .3 mm², .35 mm²
-
Wire Insulation Diameter:.043 – .059 in, 1.1 – 1.5 mm
-
Agency/Standard:DIN 72 551 Part 6 , DIN ISO 6722 part 3
-
Termination Method:Crimp
-
Receptacle Style:180 °
-
Mating Tab Width:.11 in, 2.8 mm
-
Primary Locking Feature:Locking Lance
-
Mating Tab Thickness:.024 in, .031 in, .6 mm, .8 mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Wire Size:.2 – .35 mm²
-
Wire Type:Copper
-
Crimp Type:F-Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133,000
Can Ship immediately
Minimum Order Quantity:
550
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
550
$0.1482
1,000
$0.1419
2,500
$0.1376
5,000
$0.1304
10,000
$0.1273
25,000
$0.1180
50,000
$0.1100
100,000 +
$0.1035
Click for Quote
Log in
to unlock special pricing