- Home ›
- All Products›
- 1241390-3
1241390-3
TE Connectivity / AMP Brand
AMP MCP 2.8K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8K, CONTACT
Search Keywords: 12413903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241390-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Terminal Transmits:25 – 40 A (Power)
-
Agency/Standard:LV214
-
Crimp Type:F-Crimp
-
Typical Current Rating:28 A
-
Sealable:No
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Customer Preferred Contact:Yes
-
Interface Plating:Silver (Ag)
-
Packaging Quantity:3500
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Thickness:.024 in, .031 in, .6 mm, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size:17 – 13 AWG, 1 – 2.5 mm²
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,625
$0.4018
5,250
$0.2472
7,875
$0.1957
10,500 +
$0.1918
Click for Quote
Log in
to unlock special pricing