- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241390-2
1241390-2
TE Connectivity / AMP Brand
AMP MCP 2.8K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8K, CONTACT
Search Keywords: 12413902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2,625
$0.5952
5,250
$0.3663
7,875
$0.2900
10,500 +
$0.2842
Click for Quote
Log in
to unlock special pricing