- Home ›
- All Products›
- 1241388-3
TE Connectivity / AMP Brand
1241388-3
AMP MCP 2.8K, CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AMP MCP 2.8K, CONTACT
Search Keywords: 12413883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241388-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Contact Fabrication:Stamped & Formed
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Terminal Transmits:25 – 40 A (Power)
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Contact Size:2.8K
-
Sealable:No
-
Crimp Type:F-Crimp
-
Interface Plating:Silver (Ag)
-
Typical Current Rating:25 A
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Primary Locking Feature:Locking Lance
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:3500
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Customer Preferred Contact:No
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Box
Tools/3D Models
+
Frequently Asked Questions
Is 1241388-3 RoHS compliant?
Yes, 1241388-3 is RoHS compliant.
What is the lead time for 1241388-3?
The standard lead time for 1241388-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
18 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
26,250
$0.4881
52,500
$0.2493
78,750
$0.1697
105,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing