- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241388-2
1241388-2
TE Connectivity / AMP Brand
AMP MCP 2.8K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8K, CONTACT
Search Keywords: 12413882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241388-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Size:2.8K
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/26/26
Minimum Order Quantity:
500
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
500
$0.4955
1,000
$0.4857
3,500
$0.4722
7,000
$0.4507
10,500
$0.4408
17,500
$0.4242
28,000 +
$0.4231
Click for Quote
Log in
to unlock special pricing