Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241388-1

Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 12413881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241388-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Signal
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Pre-Tin
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241388-1 RoHS compliant?
Yes, 1241388-1 is RoHS compliant.
What is the lead time for 1241388-1?
The standard lead time for 1241388-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,500
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
34 Weeks can ship 6/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.0818
7,000
$0.0810
10,500
$0.0808
28,000
$0.0806
52,500
$0.0804
101,500
$0.0802
150,500 +
$0.0800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!