- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241380-3
1241380-3
TE Connectivity / AMP Brand
AMP MCP 1.5K, CONTACT, SWS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 1.5K, CONTACT, SWS
Product Highlights:
- Contact
- Contact Type = Multiple Contact Point (MCP)
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 12413803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241380-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,500
Ships today, if you order in
On Order:
13,500
can ship 6/22/26
94,500
can ship 8/12/26
Minimum Order Quantity:
4500
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,500
$0.0916
9,000
$0.0907
13,500
$0.0905
27,000
$0.0902
54,000
$0.0900
103,500 +
$0.0898
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT