- Home ›
- All Products›
- 1241376-1
1241376-1
TE Connectivity / AMP Brand
AMP MCP 1.5K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 1.5K, CONTACT
Product Highlights:
- Contact
- Contact Type = Multiple Contact Point (MCP)
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.60 - 2.00 mm
Search Keywords: 12413761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
6000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:6000
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Agency/Standard:LV214
-
Typical Current Rating:12 A
-
Sealable:No
-
Interface Plating:Tin (Sn)
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.5K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
6,000
$0.0952
12,000
$0.0925
30,000
$0.0900
54,000
$0.0864
102,000
$0.0862
150,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing