Available Replacements
Alternative Packaging
1241375-1 1241375-1 TE Connectivity / AMP Brand
1241375-1

TE Connectivity / AMP Brand

In Stock: 10,960

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241374-1

Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 12413741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1241374-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241374-1 RoHS compliant?
Yes, 1241374-1 is RoHS compliant.
What is the lead time for 1241374-1?
The standard lead time for 1241374-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,500
Ships today, if you order in
Minimum Order Quantity:
5000
24 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0657
8,000
$0.0652
16,000
$0.0644
32,000
$0.0637
56,000
$0.0631
104,000
$0.0624
152,000
$0.0620
256,000 +
$0.0618
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!