- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1241209-1
1241209-1
TE Connectivity / AMP Brand
MODU STLEI16+12+12P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MODU STLEI16+12+12P
Search Keywords: 12412091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:2.5 mm
-
Termination Method:Solder
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,069
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$23.13
100
$23.08
250
$23.02
504
$22.96
1,008
$11.73
1,512
$7.99
2,016 +
$7.82
Click for Quote
Log in
to unlock special pricing