Available Replacements
RECOMMENDED REPLACEMENT
1534072-1
1534072-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 2,401

VIEW PRODUCT
Image is representational - see mfr. specs

MULTIFIT MK2ST-ST1P

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description +
MULTIFIT MK2ST-ST1P
Search Keywords: 12411701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1241170-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    IDT
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!