- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241152-6
1241152-6
TE Connectivity / AMP Brand
6P HV100 REC. CON, SMD, GOLD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6P HV100 REC. CON, SMD, GOLD, BLISTER
Search Keywords: 12411526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241152-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Buy all 81 in-stock or the regular minimum order quantity of 250
Stock lot only:
81
Minimum Order Quantity:
250
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$2.211
250
$2.010
700
$1.920
1,400
$1.840
2,800
$1.700
5,600
$1.580
7,700
$1.570
10,500
$1.480
15,400 +
$1.470
Click for Quote
Log in
to unlock special pricing