- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241152-5
1241152-5
TE Connectivity / AMP Brand
5P HV100 REC. CON, SMD, GOLD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5P HV100 REC. CON, SMD, GOLD, BLISTER
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 5
- Number of Rows = Single
- Standard Profile
Search Keywords: 12411525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241152-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
525
$4.12
1,050
$2.18
1,575
$1.53
2,100 +
$1.50
Click for Quote
Log in
to unlock special pricing