- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241150-8
1241150-8
TE Connectivity / AMP Brand
8P MOD II BREAK AWAY HDR , SMD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
8P MOD II BREAK AWAY HDR , SMD, BLISTER
Search Keywords: 12411508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241150-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Manufacturer Stock:
1,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$13.59
100
$13.56
250
$13.52
500
$7.16
750
$5.04
1,000 +
$4.94
Click for Quote
Log in
to unlock special pricing