- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241150-6
1241150-6
TE Connectivity / AMP Brand
6P MOD II BREAK AWAY HDR , SMD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6P MOD II BREAK AWAY HDR , SMD, BLISTER
Search Keywords: 12411506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241150-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$10.32
750
$5.46
1,125
$3.84
1,500 +
$3.77
Click for Quote
Log in
to unlock special pricing