- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241050-7
1241050-7
TE Connectivity / AMP Brand
2x7P MOD II BREAK AWAY HDR,SMD, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2x7P MOD II BREAK AWAY HDR,SMD, BLISTER
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 14
- Mating Post Length = 5.80 mm
Search Keywords: 12410507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241050-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
Order Increment:
350
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
350
$12.83
525
$6.80
788
$4.78
1,050 +
$4.69
Click for Quote
Log in
to unlock special pricing