- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241050-6
1241050-6
TE Connectivity / AMP Brand
The 1241050-6 is a 12-position, dual-row, vertical-mount breakaway header with a 2.54 mm centerline for PCB applications.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1241050-6 is a 12-position, dual-row, vertical-mount breakaway header with a 2.54 mm centerline for PCB applications.
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 12
- Mating Post Length = 5.80 mm
Search Keywords: 12410506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241050-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
263
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
50
$7.60
100
$6.39
263
$6.12
525
$5.71
788
$5.57
1,050 +
$5.32
Click for Quote
Log in
to unlock special pricing