Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241050-4

2x4P MOD II BREAK AWAY HDR,SMD, BLISTER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2x4P MOD II BREAK AWAY HDR,SMD, BLISTER
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Header Type = Breakaway
  • 8 Positions
  • Mating Post Length = 5.80 mm
Search Keywords: 12410504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241050-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 350
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241050-4 RoHS compliant?
Yes, 1241050-4 is RoHS compliant.
What is the lead time for 1241050-4?
The standard lead time for 1241050-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
33 Weeks can ship 7/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
350
$9.52
525
$5.05
788
$3.55
1,050 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!