Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241004-1

ADERENDH2,5M BLAU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ADERENDH2,5M BLAU
Search Keywords: 12410041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241004-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Ferrules Terminal
Wire Size: 13 AWG
Color: N/R
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241004-1 RoHS compliant?
Yes, 1241004-1 is RoHS compliant.
What is the lead time for 1241004-1?
The standard lead time for 1241004-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1142
2,500
$0.1006
5,000
$0.0984
7,500
$0.0977
25,000
$0.0958
50,000
$0.0939
100,000
$0.0937
150,000 +
$0.0934
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!