Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241003-1

ADERENDH1,5M SCHWA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ADERENDH1,5M SCHWA
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 1.25-1.50² [16-15.5] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 10.00 mm
  • Color = Black
Search Keywords: 12410031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1241003-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Tubular
Wire Size: 15-16 AWG
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241003-1 RoHS compliant?
Yes, 1241003-1 is RoHS compliant.
What is the lead time for 1241003-1?
The standard lead time for 1241003-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0989
3,000
$0.0864
5,000
$0.0808
8,000
$0.0783
25,000
$0.0758
50,000
$0.0756
100,000
$0.0754
150,000 +
$0.0752
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!