- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1241002-1
1241002-1
TE Connectivity / AMP Brand
ADERENDH1,0M ROT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ADERENDH1,0M ROT
Search Keywords: 12410021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241002-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:17 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,000
$0.0652
3,000
$0.0641
5,000
$0.0635
8,000
$0.0630
25,000
$0.0618
50,000
$0.0611
100,000
$0.0604
150,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing