- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1241001-1
1241001-1
TE Connectivity / AMP Brand
ADERENDH0,75M GRAU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ADERENDH0,75M GRAU
Product Highlights:
- Tubular End Sleeve
- Wire Range = 0.75² [18.5] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 10.00 mm
- Color = Gray
Search Keywords: 12410011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241001-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18 AWG
-
Color:Gray
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0795
3,000
$0.0769
5,000
$0.0757
8,000
$0.0746
25,000
$0.0719
50,000
$0.0703
100,000
$0.0686
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing