Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1241000-1

ADERENDHUEL,WS0,5M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ADERENDHUEL,WS0,5M
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 0.50-0.60² [20] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 10.00 mm
  • Color = White
Search Keywords: 12410001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1241000-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    20 AWG
  • Color:
    White
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1241000-1 RoHS compliant?
Yes, 1241000-1 is RoHS compliant.
What is the lead time for 1241000-1?
The standard lead time for 1241000-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0872
3,000
$0.0843
5,000
$0.0830
8,000
$0.0818
25,000
$0.0788
50,000
$0.0770
100,000
$0.0752
150,000 +
$0.0742
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!