- Home ›
- All Products›
- 1-2407269-3
1-2407269-3
TE Connectivity / AMP Brand
CAP, CPC, SIZE 11 RECP & 13 PLUG, RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP, CPC, SIZE 11 RECP & 13 PLUG, RED
Search Keywords: 124072693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2407269-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Primary Product Color:Red
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Compatible With Connector Shell Size:11 , 13
-
Connector Cover Type:Protective Cap
-
Primary Product Material:Thermoplastic
-
Operating Temperature (Max):80 °C, 176 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
7,910
can ship
MOQ for out of Stock Qty:
320
Order Increment:
160
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
320
$1.336
640
$1.002
960
$0.935
1,280 +
$0.917
Click for Quote
Log in
to unlock special pricing