- Home ›
- All Products›
- 1-2399607-3
1-2399607-3
TE Connectivity / AMP Brand
2POS,HVP1400,ASSY,180DEG,COD E/F
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVP1400,ASSY,180DEG,COD E/F
Search Keywords: 123996073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2399607-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector & Contact Terminates To:Bus Bar
-
Degree of Protection:IPX9K
-
Contact Current Rating (Max):500 A
-
Primary Product Color:Green
-
Mating Pin Diameter:.55 in, 14 mm
-
Header Type:Header & Push-Push Assembly
-
Number of Positions:2
-
Operating Temperature (Max):140 °C, 284 °F
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Polarization
-
Operating Voltage:1000 VAC, 1000 VDC
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Silver
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Contact Type:Pin
-
Connector System:Bus Bar-to-Wire
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$162.01
9
$110.77
14
$84.56
18 +
$82.87
Click for Quote
Log in
to unlock special pricing