Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-2396236-3

MRSSH 1.27 SS SD REA 10 SMT GULL T&R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MRSSH 1.27 SS SD REA 10 SMT GULL T&R
Search Keywords: 123962363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2396236-3
  • Alias/AKA:
    MRSSH4DR10SMGWTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Switch Style:
    Rotary
  • Rotary Switch Housing Material:
    Thermoplastic
  • Termination Style:
    Outside L
  • Packaging Method:
    Tape & Reel
  • Rotary Switch Contact Current Rating:
    .02 A
  • Oil-Tight:
    No
  • Illuminated:
    No
  • Actuator Color:
    White
  • Rotary Switch Mounting Angle:
    Right Angle
  • Code Type:
    BCD
  • Number of Switches:
    10
  • Auto-Insertable:
    Yes
  • Removable Tape Seal:
    Without
  • Centerline:
    .05 in, 1.27 mm
  • Rotary Switch Voltage Rating:
    20 VAC, 20 VDC
  • Sealed Rotary Switch:
    Yes
  • Product Type:
    Switch
  • Contact Base Material:
    Copper Alloy
  • Contact Underplating Material:
    Nickel
  • Rotary Switch Mounting Type:
    Surface Mount
  • Rotary Switch Type:
    Rotary DIP
  • Rotary Switch Contact Mating Area Plating Material:
    Gold
  • Solder Tail Contact Plating:
    Gold over Nickel
  • Actuator Style:
    Screwdriver Slot
  • Number of Rotary Switch Positions:
    10
  • Number of Actuators:
    Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-2396236-3 RoHS compliant?
Yes, 1-2396236-3 is RoHS compliant.
What is the lead time for 1-2396236-3?
The standard lead time for 1-2396236-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$8.92
250
$5.49
375
$4.35
500 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!