- Home ›
- All Products›
- 1-2396233-9
1-2396233-9
TE Connectivity / AMP Brand
MRSSV 2.54 GRA SD GRA 16 SMT GULL TUB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MRSSV 2.54 GRA SD GRA 16 SMT GULL TUB
Search Keywords: 123962339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2396233-9
-
Alias/AKA:MRSSV0DG16SMGWT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Rotary Switch Type:Rotary DIP
-
Code Type:Hexadecimal Gray
-
Actuator Style:Screwdriver Slot
-
Contact Underplating Material:Nickel
-
Product Type:Switch
-
Solder Tail Contact Plating:Gold over Nickel
-
Packaging Method:Tube
-
Contact Base Material:Copper Alloy
-
Rotary Switch Contact Current Rating:.02 A
-
Centerline:.1 in, 2.54 mm
-
Rotary Switch Mounting Angle:Vertical
-
Rotary Switch Voltage Rating:20 VAC, 20 VDC
-
Removable Tape Seal:Without
-
Termination Style:Outside L
-
Comment:Hexadecimal Gray
-
Switch Style:Rotary
-
Rotary Switch Housing Material:Thermoplastic
-
Actuator Color:White
-
Rotary Switch Contact Mating Area Plating Material:Gold
-
Number of Switches:16
-
Sealed Rotary Switch:Yes
-
Illuminated:No
-
Rotary Switch Mounting Type:Surface Mount
-
Number of Rotary Switch Positions:16
-
Oil-Tight:No
-
Auto-Insertable:Yes
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
900
$10.64
1,800
$5.44
2,700
$3.70
3,600 +
$3.63
Click for Quote
Log in
to unlock special pricing