- Home ›
- All Products›
- 1-2394072-3
TE Connectivity / AMP Brand
1-2394072-3
3POS,HVP1000,ASSY,90DEG,COD G/H/J
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
3POS,HVP1000,ASSY,90DEG,COD G/H/J
Search Keywords: 123940723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2394072-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector & Contact Terminates To:Bus Bar
-
Primary Product Color:Red
-
Centerline (Pitch):1.417 in, 36 mm
-
Operating Voltage:1000 VAC, 1000 VDC
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):500 A
-
Header Type:Header & Push-Push Assembly
-
Operating Temperature (Max):140 °C, 284 °F
-
Connector System:Bus Bar-to-Wire
-
Mating Pin Diameter:.393 in, 10 mm
-
Contact Mating Area Plating Material:Silver
-
Number of Rows:1
-
Connector Mounting Type:Panel Mount
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Degree of Protection:IPX9K
-
Circuit Application:Power & Signal
-
Contact Type:Pin
Tools/3D Models
+
Frequently Asked Questions
Is 1-2394072-3 RoHS compliant?
Yes, 1-2394072-3 is RoHS compliant.
What is the lead time for 1-2394072-3?
The standard lead time for 1-2394072-3 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$256.41
6
$157.79
9
$124.92
12 +
$122.42
Click for Quote
Log in
to unlock special pricing