- Home ›
- All Products›
- 1-2394062-2
1-2394062-2
TE Connectivity / AMP Brand
3POS,HVP1000,ASSY,180DEG,COD D/E/F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3POS,HVP1000,ASSY,180DEG,COD D/E/F
Search Keywords: 123940622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2394062-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Circuit Application:Power & Signal
-
Operating Temperature (Max):140 °C, 284 °F
-
Header Type:Header & Push-Push Assembly
-
Centerline (Pitch):1.417 in, 36 mm
-
Operating Voltage:1000 VAC, 1000 VDC
-
Contact Mating Area Plating Material:Silver
-
Connector System:Bus Bar-to-Wire
-
Sealable:Yes
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector & Contact Terminates To:Bus Bar
-
Number of Positions:3
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Polarization
-
Termination Method to Printed Circuit Board:Through Hole - Screw
-
Degree of Protection:IPX9K
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Purple
-
Contact Current Rating (Max):500 A
-
Number of Rows:1
-
Contact Type:Pin
-
Mating Pin Diameter:.393 in, 10 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6
$208.19
12
$128.11
18
$101.42
24 +
$99.40
Click for Quote
Log in
to unlock special pricing