- Home ›
- All Products›
- 1-2392563-2
1-2392563-2
TE Connectivity / AMP Brand
3POS,SOC INNER HSG,DIA 4MM,COD A,CVE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3POS,SOC INNER HSG,DIA 4MM,COD A,CVE
Search Keywords: 123925632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2392563-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Operating Temperature (Max):140 °C, 266 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:2
-
Primary Product Color:Natural
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature Range:-40 – 140 °C, -104 – 266 °F
-
Sealable:No
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
800
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.5876
800
$0.5342
1,600
$0.4006
2,400
$0.3739
3,200 +
$0.3664
Click for Quote
Log in
to unlock special pricing