1.25P 11POS WTB CABLE HSG NA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
1.25P 11POS WTB CABLE HSG NA
Search Keywords: 123901441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2390144-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Housing Material:
    66 Nylon
  • Strain Relief:
    Without
  • Packaging Quantity:
    1000
  • Operating Voltage:
    50 V
  • Panel Mount Feature:
    Without
  • Wire Size:
    30 – 26 AWG, .05 – .2 mm²
  • Number of Rows:
    1
  • Primary Product Color:
    Natural
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Crimp
  • Circuit Application:
    Power & Signal
  • Sealable:
    No
  • Contact Current Rating (Max):
    1 A
  • Connector & Housing Type:
    Receptacle
  • Connector Product Type:
    Housing
  • PCB Mount Retention:
    Without
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Insulation Resistance:
    100 MΩ
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Termination Resistance:
    20 mΩ
  • Packaging Method:
    Bag & Box
  • Connector & Contact Terminates To:
    Wire & Cable
  • Centerline (Pitch):
    .049 in, 1.25 mm
  • Mating Retention:
    With
  • Number of Positions:
    11
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Entry Configuration:
    Both Ends Closed
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$1.1715
10,000
$0.6183
15,000
$0.4252
20,000 +
$0.4167
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!