- Home ›
- All Products›
- 1-2390136-5
TE Connectivity / AMP Brand
1-2390136-5
1.25P 15POS WTB R/A BRD W LATCH TIN NA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2390136-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Supplier's Standard Package:
|
1500 |
| Mating Entry Location: | Side |
| Mating Retention Type: | Latch |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Housing Material: | LCP |
| Primary Product Color: | Natural |
| Contact Base Material: | Brass |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Sealable: | No |
| Contact Underplating Material Thickness: | 50 – 106 µin, 1.27 – 2.7 µm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Contact Type: | Pin |
| Mating Alignment: | With |
| Centerline (Pitch): | .049 in, 1.25 mm |
| Packaging Type: | Carton , Reel |
| Contact Current Rating (Max): | 1 A |
| Packaging Quantity: | 1500 |
| Termination Resistance: | 20 mΩ |
| Contact Mating Area Plating Material: | Tin |
| Mating Retention: | With |
| Insulation Resistance: | 100 MΩ |
| PCB Mount Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material: | Tin |
| Number of Positions: | 15 |
| PCB Mount Retention: | With |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2 µm |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Retention Type: | Solder Peg |
| Assembly Process Feature: | Pick and Place Cover |
| Connector Mounting Type: | Board Mount |
| Dielectric Withstanding Voltage (Max): | 500 V |
| Circuit Application: | Power & Signal |
| Number of Rows: | 1 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Layout: | Staggered |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Header Type: | Fully Shrouded |
| Connector System: | Wire-to-Board |
| PCB Contact Termination Area Plating Material Thickness: | 80 µin, 2 µm |