- Home ›
- All Products›
- 1-2385013-8
1-2385013-8
TE Connectivity / AMP Brand
18 POS DR SPRING TB PLUG, PITCH 3.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18 POS DR SPRING TB PLUG, PITCH 3.5
Search Keywords: 123850138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385013-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
250 -
Number of Rows:2
-
Wire Entry Angle:180°
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Contact Base Material:Copper Alloy
-
Terminal Block Connector Type:Plug
-
Wire Entry Location:Top
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Stacking Configuration:Side Stackable
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:150 VAC
-
Product Orientation:Vertical
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:16 – 24 AWG, .2 – 1.3 mm²
-
Housing Material:PA 66
-
Centerline (Pitch):.138 in, 3.5 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Number of Positions:18
-
Contact Current Rating (Max):8 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
313
$31.29
625
$16.01
938
$10.89
1,250 +
$10.67
Click for Quote
Log in
to unlock special pricing