- Home ›
- All Products›
- 1-2385013-0
TE Connectivity / AMP Brand
1-2385013-0
10 POS DR SPRING TB PLUG, PITCH 3.5
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
10 POS DR SPRING TB PLUG, PITCH 3.5
Search Keywords: 123850130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385013-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):8 A
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Green
-
Housing Material:PA 66
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Terminal Block Connector Type:Plug
-
Packaging Method:Box
-
Number of Positions:10
-
Circuit Application:Power & Signal
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Top
-
Stacking Configuration:Side Stackable
-
Connector System:Wire-to-Board
-
Wire Size:16 – 24 AWG, .2 – 1.3 mm²
-
Wire Entry Angle:180°
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Product Orientation:Vertical
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Rows:2
-
Operating Voltage:150 VAC
Tools/3D Models
+
Frequently Asked Questions
Is 1-2385013-0 RoHS compliant?
Yes, 1-2385013-0 is RoHS compliant.
What is the lead time for 1-2385013-0?
The standard lead time for 1-2385013-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
625
$31.94
1,250
$16.31
1,875
$11.11
2,500 +
$10.88
Click for Quote
Log in
to unlock special pricing