- Home ›
- All Products›
- 1-2385009-5
1-2385009-5
TE Connectivity / AMP Brand
15P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm
Search Keywords: 123850095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385009-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
240 -
Primary Product Color:Green
-
Terminal Block Connector Type:Header
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
Packaging Method:Box
-
Housing Material:PA 66
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):16 A
-
Centerline (Pitch):.2 in, 5.08 mm
-
Stacking Configuration:Side Stackable
-
Number of Positions:15
-
Number of Rows:1
-
Operating Voltage:300 VAC
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
300
$7.24
600
$3.83
900
$2.70
1,200 +
$2.64
Click for Quote
Log in
to unlock special pricing