- Home ›
- All Products›
- 1-2385007-0
1-2385007-0
TE Connectivity / AMP Brand
10 POS SPRING TB PLUG, PITCH 5.08
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10 POS SPRING TB PLUG, PITCH 5.08
Search Keywords: 123850070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385007-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
150 -
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Wire Entry Angle:180°
-
Wire Entry Location:Top
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Housing Material:PA 66
-
Primary Product Color:Green
-
Contact Current Rating (Max):16 A
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Terminal Block Connector Type:Plug
-
Wire Size:12 – 26 AWG, .13 – 3.31 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 VAC
-
Stacking Configuration:Side Stackable
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:10
-
Product Orientation:Vertical
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
188
$21.74
375
$11.54
563
$8.11
750 +
$7.95
Click for Quote
Log in
to unlock special pricing