- 홈 ›
- All Products›
- 1-2385006-1
1-2385006-1
TE Connectivity / AMP Brand
11P TB HDR 180 DEG,PITCH 3.81 &TL 3.4mm
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명
+
11P TB HDR 180 DEG,PITCH 3.81 &TL 3.4mm
Search Keywords: 123850061
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1-2385006-1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:TW
-
공급자 표준 포장:
600 -
Product Orientation:Vertical
-
Termination Post & Tail Length:.133 in, 3.4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):10 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:300 VAC
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Green
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Stacking Configuration:Side Stackable
-
Centerline (Pitch):.15 in, 3.81 mm
-
Packaging Method:Box
-
Number of Positions:11
-
Connector Mounting Type:Board Mount
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
750
24 Weeks
배송 가능
11. 16. 26
PRICE (USD)
수량
Unit Price
750
$3.92
1,500
$2.08
2,250
$1.46
3,000 +
$1.43
Click for Quote
Log in
특별 가격 잠금 해제