Image is representational - see mfr. specs

16 POS SPRING TB PLUG, PITCH 3.81

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
16 POS SPRING TB PLUG, PITCH 3.81
Search Keywords: 123850046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2385004-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Orientation:
    Vertical
  • Operating Voltage:
    300 VAC
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector System:
    Wire-to-Board
  • Wire Entry Angle:
    180°
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    8 A
  • Packaging Method:
    Box
  • Wire Size:
    16 – 28 AWG, .08 – 1.3 mm²
  • Wire Entry Location:
    Top
  • Housing Material:
    PA 66
  • Number of Positions:
    16
  • Stacking Configuration:
    Side Stackable
  • Contact Base Material:
    Copper Alloy
  • Primary Product Color:
    Green
  • Number of Rows:
    1
  • Termination Method to Wire & Cable:
    Push-in , Spring Terminal
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Terminal Block Connector Type:
    Plug
  • Centerline (Pitch):
    .15 in, 3.81 mm
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
200
$47.82
400
$24.42
600
$16.62
800 +
$16.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!