- Home ›
- All Products›
- 1-2385004-5
TE Connectivity / AMP Brand
1-2385004-5
15 POS SPRING TB PLUG, PITCH 3.81
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
15 POS SPRING TB PLUG, PITCH 3.81
Search Keywords: 123850045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385004-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
180 -
Number of Rows:1
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Housing Material:PA 66
-
Wire Entry Angle:180°
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):8 A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Number of Positions:15
-
Operating Voltage:300 VAC
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
-
Terminal Block Connector Type:Plug
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Entry Location:Top
-
Product Orientation:Vertical
-
Stacking Configuration:Side Stackable
-
Packaging Method:Box
-
Wire Size:16 – 28 AWG, .08 – 1.3 mm²
-
Centerline (Pitch):.15 in, 3.81 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1-2385004-5 RoHS compliant?
Yes, 1-2385004-5 is RoHS compliant.
What is the lead time for 1-2385004-5?
The standard lead time for 1-2385004-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
24 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
225
$47.97
450
$24.50
675
$16.67
900 +
$16.34
Click for Quote
Log in
to unlock special pricing