- Home ›
- All Products›
- 1-2385002-6
1-2385002-6
TE Connectivity / AMP Brand
16P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm
Search Keywords: 123850026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385002-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Termination Post & Tail Length:.149 in, 3.8 mm
-
Operating Voltage:150 VAC
-
Primary Product Color:Green
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.098 in, 2.5 mm
-
Stacking Configuration:Side Stackable
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):4 A
-
Packaging Method:Box
-
Housing Material:PA 66
-
Product Orientation:Right Angle
-
Terminal Block Connector Type:Header
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Number of Positions:16
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
625
$5.07
1,250
$2.68
1,875
$1.89
2,500 +
$1.85
Click for Quote
Log in
to unlock special pricing