- Home ›
- All Products›
- 1-2385001-2
1-2385001-2
TE Connectivity / AMP Brand
12 POS SPRING TB PLUG, PITCH 2.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 POS SPRING TB PLUG, PITCH 2.5
Search Keywords: 123850012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385001-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
400 -
Operating Voltage:150 VAC
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Green
-
Contact Current Rating (Max):4 A
-
Number of Rows:1
-
Packaging Method:Box
-
Wire Size:20 – 28 AWG, .08 – .52 mm²
-
Circuit Application:Power & Signal
-
Housing Material:PA 66
-
Product Orientation:Vertical
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Number of Positions:12
-
Stacking Configuration:Side Stackable
-
Wire Entry Location:Top
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector System:Wire-to-Board
-
Wire Entry Angle:180°
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Block Connector Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$21.49
1,000
$10.98
1,500
$7.47
2,000 +
$7.32
Click for Quote
Log in
to unlock special pricing