- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 1-2381880-9
1-2381880-9
TE Connectivity / AMP Brand
PBES16 28 INCA 14 V AC/DC 80mA 1NC 1NO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PBES16 28 INCA 14 V AC/DC 80mA 1NC 1NO
Search Keywords: 123818809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2381880-9
-
Alias/AKA:PBES16L2IR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Color:Red
-
IP Rating:IP65
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$69.90
25
$44.74
38
$34.95
50 +
$34.25
Click for Quote
Log in
to unlock special pricing