- Home ›
- All Products›
- 1-2381880-7
1-2381880-7
TE Connectivity / AMP Brand
PBES16 28 INCA 6V AC/DC 200mA 1NC 1NO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PBES16 28 INCA 6V AC/DC 200mA 1NC 1NO
Search Keywords: 123818807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2381880-7
-
Alias/AKA:PBES16L2HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Switch Type:Pushbutton
-
Mounting Angle:Vertical
-
Packaging Method:Bulk
-
ESD Grounding Terminal:Without
-
Ganged:No
-
Operating Function:Maintained
-
Bushing Style:Threaded
-
IP Rating:IP65
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Bushing Thread Size:M16 x 1
-
Actuator Color:Red
-
Case Material:PPA
-
Snap Action:With
-
Attachment Method:Screw-On
-
Tactile:Yes
-
Seal Type:Rubber O-Ring
-
Contact Base Material:Copper Alloy
-
Actuator Profile:Extended
-
Actuator Style:Top
-
Termination Type:Wire Lugs
-
Dust Proof:Yes
-
Actuator Material:Polyamide
-
Oil-Tight:No
-
Illuminated:Yes
-
Detent Style:Audible
-
Bushing Length:1.67 in, 42.4 mm
-
Panel Cutout Size:.63 (Diameter) in, 16 (Diameter) mm
-
Actuator Force:2040 g, 72 oz
-
Actuator Length:1.22 in, 31 mm
-
Bushing Diameter:.63 in, 16 mm
-
Type of Contact:NC & NO
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$66.98
25
$42.87
38
$33.49
50 +
$32.82
Click for Quote
Log in
to unlock special pricing