Image is representational - see mfr. specs

PBES16 28 LED 12V DC 19mA 000 1NC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PBES16 28 LED 12V DC 19mA 000 1NC
Search Keywords: 123818800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2381880-0
  • Alias/AKA:
    PBES16L1BR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Switch Type:
    Pushbutton
  • Actuator Profile:
    Extended
  • Ganged:
    No
  • Contact Base Material:
    Copper Alloy
  • Type of Contact:
    NC
  • Oil-Tight:
    No
  • Termination Type:
    Wire Lugs
  • Actuator Color:
    Red
  • Packaging Method:
    Bulk
  • Bushing Thread Size:
    M16 x 1
  • Mounting Angle:
    Vertical
  • Seal Type:
    Rubber O-Ring
  • Detent Style:
    Audible
  • Case Material:
    PPA
  • IP Rating:
    IP65
  • Dust Proof:
    Yes
  • ESD Grounding Terminal:
    Without
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Bushing Style:
    Threaded
  • Operating Function:
    Maintained
  • Actuator Material:
    Polyamide
  • Actuator Style:
    Top
  • Tactile:
    Yes
  • Snap Action:
    With
  • Illuminated:
    Yes
  • Attachment Method:
    Screw-On
  • Bushing Length:
    1.67 in, 42.4 mm
  • Actuator Force:
    2040 g, 72 oz
  • Bushing Diameter:
    .63 in, 16 mm
  • Actuator Length:
    1.22 in, 31 mm
  • Panel Cutout Size:
    .63 (Diameter) in, 16 (Diameter) mm
  • Number of Actuators:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
13
$60.06
25
$38.44
38
$30.03
50 +
$29.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!